201021-0022

Molex
538-201021-0022
201021-0022

Mfr.:

Description:
Board to Board & Mezzanine Connectors SlimGrid 22Ckt HDR TH RA SHRD W/O PEG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
22 Position
1.27 mm (0.05 in)
2 Row
Solder
Right Angle
1.4 A
125 VAC
- 55 C
+ 105 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
201021
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Flammability Rating: UL 94 V-0
Mounting Style: Straight Pin
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1550
Subcategory: Board to Board & Mezzanine Connectors
Termination Post Length: 1.6 mm
Tradename: Slim-Grid
Part # Aliases: 2010210022 02010210022
Unit Weight: 787 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99