201021-0020

Molex
538-201021-0020
201021-0020

Mfr.:

Description:
Board to Board & Mezzanine Connectors SlimGrid 20Ckt HDR TH RA SHRD W/O PEG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.182

Stock:
1.182 Can Dispatch Immediately
Quantities greater than 1182 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,69 € 2,69 €
2,45 € 24,50 €
2,32 € 58,00 €
2,16 € 216,00 €
1,89 € 472,50 €
1,83 € 915,00 €
1,63 € 1.630,00 €
1,45 € 2.465,00 €
1,42 € 7.242,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
20 Position
1.27 mm (0.05 in)
2 Row
Solder
Right Angle
1.4 A
125 VAC
- 55 C
+ 105 C
Gold
Copper
Liquid Crystal Polymer (LCP)
201021
Brand: Molex
Flammability Rating: UL 94 V-0
Mounting Style: Straight Pin
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1700
Subcategory: Board to Board & Mezzanine Connectors
Termination Post Length: 1.6 mm
Tradename: Slim-Grid
Part # Aliases: 2010210020 02010210020
Unit Weight: 726 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Slim-Grid 1.27mm Pitch Board-to-Board Connectors

Molex Slim-Grid 1.27mm Pitch Board-to-Board Connectors offer a high-current density board-to-board interconnect solution in a 1.27mm x 1.27mm grid pattern. These connectors provide a 125VAC rating, 4.3A current per circuit, and 30mΩ contact resistance in a -55°C to +105°C temperature range. Slim-Grid offers design flexibility and high current density per inch for various data, automotive, industrial, and consumer applications. This Molex connector series provides a single-sided polarization slot that prevents wrong orientation and mismating. This single-sided polarization feature also improves mating for smaller circuit sizes of six and below. Locking windows (headers) and locking ramps (receptacles) ensure robust connector retention when mated. The locating pegs ensure precise connector positioning on the printed circuit board (PCB).