200989-1220

Molex
538-200989-1220
200989-1220

Mfr.:

Description:
Board to Board & Mezzanine Connectors SlimGrid Hdr 20Ckt SMT Vrt Shrded W/Cap

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Headers
20 Position
1.27 mm (0.05 in)
2 Row
Solder
Vertical
1.4 A
125 VAC
- 55 C
+ 105 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
200989
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Flammability Rating: UL 94 V-0
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 2448
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Slim-Grid
Part # Aliases: 02009891220
Unit Weight: 604 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99