200989-0024

Molex
538-200989-0024
200989-0024

Mfr.:

Description:
Board to Board & Mezzanine Connectors SlimGrid 24Ckt HDR SHRD SMT VRT 0.05Au

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
SMD/SMT
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Current Rating: 1.4 A
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Vertical
Number of Positions: 24 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 1.27 mm (0.05 in)
Product Type: Board to Board & Mezzanine Connectors
Series: 200989
Factory Pack Quantity: 1218
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: Slim-Grid
Voltage Rating: 125 VAC
Part # Aliases: 2009890024 02009890024
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Slim-Grid 1.27mm Pitch Board-to-Board Connectors

Molex Slim-Grid 1.27mm Pitch Board-to-Board Connectors offer a high-current density board-to-board interconnect solution in a 1.27mm x 1.27mm grid pattern. These connectors provide a 125VAC rating, 4.3A current per circuit, and 30mΩ contact resistance in a -55°C to +105°C temperature range. Slim-Grid offers design flexibility and high current density per inch for various data, automotive, industrial, and consumer applications. This Molex connector series provides a single-sided polarization slot that prevents wrong orientation and mismating. This single-sided polarization feature also improves mating for smaller circuit sizes of six and below. Locking windows (headers) and locking ramps (receptacles) ensure robust connector retention when mated. The locating pegs ensure precise connector positioning on the printed circuit board (PCB).