20054

Molex
538-20054
20054

Mfr.:

Description:
Power Outlet Strips PLUG/ECTOR IN-LINE GFCI 15A

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power Outlet Strips
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Extension Cords - GFCI
Portable
110 VAC to 126 VAC
20 A
130153
Brand: Molex
Compliance: CSA, UL
Product Type: Power Outlet Strips
Region: Universal
Factory Pack Quantity: 1
Subcategory: Power Condition
Tradename: Safe-T-Check
Part # Aliases: 1301530144
Unit Weight: 249,475 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.