200502-0253

Molex
538-200502-0253
200502-0253

Mfr.:

Description:
Automotive Connectors Automotive Conn stAK50h Right-Angle Hybrid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Quantities greater than 800 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,87 € 3,87 €
3,65 € 36,50 €
3,53 € 88,25 €
3,47 € 173,50 €
3,37 € 337,00 €
3,34 € 835,00 €
2,83 € 1.245,20 €
2,80 € 2.464,00 €
2,72 € 7.180,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Headers
25 Position
Pin (Male)
Through Hole
Solder
Tin
Black
200502
Tube
Brand: Molex
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 30 A
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 5 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 440
Subcategory: Automotive Connectors
Tradename: stAK50h
Type: Shrouded
Voltage Rating: 14 VDC
Part # Aliases: 2005020253 02005020253
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99