200502-0122

Molex
538-200502-0122
200502-0122

Mfr.:

Description:
Automotive Connectors stAK50h RA Hybrid Hdr 12Ckts Key2 Grn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 880   Multiples: 440
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 2.270,40 €
2,52 € 6.652,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Headers
12 Position
Plug (Male)
SMD/SMT
Solder Pin
Tin
Green
200502
Tube
Brand: Molex
Contact Gender: Pin (Male)
Contact Material: Tin
Current Rating: 12 A, 30 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 4 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 440
Subcategory: Automotive Connectors
Tradename: stAK50h
Voltage Rating: 500 VDC
Part # Aliases: 2005020122 02005020122
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.