200485-0030

Molex
538-200485-0030
200485-0030

Mfr.:

Description:
FFC & FPC Connectors .50mm Easy-On One TouchRA 30Ckt HT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.480

Stock:
4.480 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,29 € 2,29 €
1,94 € 19,40 €
1,73 € 43,25 €
1,65 € 165,00 €
1,55 € 387,50 €
1,47 € 735,00 €
1,37 € 1.370,00 €
Full Reel (Order in multiples of 1500)
1,37 € 2.055,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
30 Position
0.5 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
500 mA
200485
Reel
Cut Tape
Brand: Molex
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1500
Subcategory: FFC & FPC Connectors
Tradename: Easy-On
Voltage Rating: 50 V
Part # Aliases: 2004850030 02004850030
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Easy-On FFC/FPC One-Touch Connectors

Molex Easy-On FFC/FPC One-Touch Connectors feature single-step mating with an auto lock-nail mechanism and high retention force for reliable connection and easy operation. These connectors offer a visible release button for easy FFC/FPC cable release operation and a lock-nail system that ensures FFC/FPC cable connection by high-retention force. The easy-on FFC/FPC connectors have an insulation resistance of 50MΩ, a dielectric withstanding voltage of 125VAC, and operate at a temperature of up to +125°C. These connectors are ideal for connected mobility, car IoT infotainment, assembly automation, PCB servers, smart appliances, and LED (OLED) displays.