200456-1215

Molex
538-200456-1215
200456-1215

Mfr.:

Description:
Headers & Wire Housings Mega-fit Recep Hsg SR TopL 5ckt Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.302

Stock:
11.302 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,869 € 8,69 €
0,82 € 82,00 €
0,743 € 185,75 €
0,687 € 549,60 €
0,648 € 1.555,20 €
0,56 € 3.136,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
5 Position
5.7 mm (0.224 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
200456
Mega-Fit
Wire-to-Board, Power
- 40 C
+ 120 C
Brand: Molex
Contact Type: Socket (Female)
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 800
Subcategory: Headers & Wire Housings
Part # Aliases: 2004561215 02004561215
Unit Weight: 3,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200000
CNHTS:
8538900000
USHTS:
8538906000
ECCN:
EAR99