200277-1204

Molex
538-200277-1204
200277-1204

Mfr.:

Description:
Headers & Wire Housings NANO-FIT PLUG HSG SR 4CKT PANEL BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.247

Stock:
17.247 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,324 € 3,24 €
0,29 € 7,25 €
0,276 € 27,60 €
0,243 € 60,75 €
0,224 € 224,00 €
0,195 € 1.482,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Wire Housings
Plug Housing
4 Position
2.5 mm (0.098 in)
1 Row
Panel Mount
Crimp
Straight
Pin (Male)
200277
Nano-Fit
Wire-to-Wire, Power
- 40 C
+ 115 C
Brand: Molex
Contact Type: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Male
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 7600
Subcategory: Headers & Wire Housings
Part # Aliases: 2002771204 02002771204
Unit Weight: 831 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
USHTS:
8538906000
ECCN:
EAR99