200222-0300

Molex
538-200222-0300
200222-0300

Mfr.:

Description:
Extraction, Removal & Insertion Tools Insert/Extract Tool MultiCat MP 20-28AWG

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
237,74 € 237,74 €
221,42 € 1.107,10 €
220,32 € 2.203,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Extraction, Removal & Insertion Tools
Extraction Tools
Extraction Tool
For MultiCat Mid-Power Crimp Terminals
Brand: Molex
For Use With: 28 AWG to 20 AWG Terminals
Product Type: Extraction / Insertion Tools
Series: 207121
Factory Pack Quantity: 5
Subcategory: Tools
Tradename: MultiCat
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8205598000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Nano-Fit 2.5mm Pitch Power Connectors

Molex Nano-Fit 2.5mm Pitch Power Connectors provide a space-saving solution to the design challenge of choosing between exposed terminals or space-greedy protected headers. The Nano-Fit connectors are fully isolated compact connectors that deliver up to 8A with keying options and optional terminal position assurance (TPA). Multiple mechanical keying and color-coded options aid in the prevention of cross-mating, which enables faster assembly times. An optional TPA retainer ensures that the terminals are fully seated in the housing, reducing back out. The connectors also feature a positive-lock housing with an anti-snag design preventing accidental disengagement. Molex Nano-Fit 2.5mm Pitch Power Connectors are ideal for use in consumer/home appliances, telecommunication/networking, automotive, lighting, aerospace/defense, industrial, and medical applications.