200218-4975

Molex
538-200218-4975
200218-4975

Mfr.:

Description:
Crimpers / Crimping Tools LOCATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,24 € 56,24 €
52,13 € 260,65 €
50,46 € 504,60 €
48,72 € 1.218,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Crimpers / Crimping Tools
Accessories & Replacement Parts
Locator
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Product Type: Crimpers
Series: 207129
Factory Pack Quantity: 5
Subcategory: Tools
Part # Aliases: 2002184975 02002184975
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8203208000
ECCN:
EAR99

Mini-Fit Sr.™ Connectors

Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More