200218-4000

Molex
538-200218-4000
200218-4000

Mfr.:

Description:
Crimpers / Crimping Tools HAND TOOL CP3.3 18-22AWG UL1007 WR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 4/20/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
414,00 € 414,00 €
383,84 € 1.919,20 €
371,52 € 3.715,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Crimpers / Crimping Tools
Crimpers
Crimp Tool
CP-3.3 Wire-to-Wire Plug and Receptacle Terminals
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Packaging: Bulk
Product Type: Crimpers
Series: 207129
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: CP-3.3
Part # Aliases: 2002184000 02002184000
Unit Weight: 613 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99

Mini-Fit Sr.™ Connectors

Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More