200218-2800

Molex
538-200218-2800
200218-2800

Mfr.:

Description:
Crimpers / Crimping Tools Hand Tool

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
557,36 € 557,36 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Crimpers / Crimping Tools
Crimpers
Crimp Tool
Edgelock Crimp Terminals AWG 24 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Packaging: Bulk
Product Type: Crimpers
Series: 207129
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 2002182800 02002182800
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99

Application Tooling

Molex Application Tooling offers various production equipment designed and tested to ensure a high-quality electrical connection. Using the proper interconnect manufacturer’s tooling is essential to meeting many industry standards and maintaining the connector manufacturer’s product warranty. Molex Application Tooling delivers the application tooling to ensure the right connection is made every time.

Mini-Fit Sr.™ Connectors

Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More