200218-2600

Molex
538-200218-2600
200218-2600

Mfr.:

Description:
Crimpers / Crimping Tools HAND CRIMP TOOL for CTX-J 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
786,92 € 786,92 €
771,76 € 3.858,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Crimpers / Crimping Tools
RoHS:  
Crimpers
Crimp Tool
CTX-J Receptacle Terminal
Brand: Molex
Product Type: Crimpers
Series: T9999
Factory Pack Quantity: 5
Subcategory: Tools
Part # Aliases: 2002182600 02002182600
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CNHTS:
8466100000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Compactus Sealed Hybrid Connector System

Molex Compactus Sealed Hybrid Connector System provides robust, reliable, IP69K-rated sealed connections for high-vibration applications in automotive engine spaces and other harsh environments. The Compactus system includes a variety of headers, receptacles, terminals, and wire dress covers. The headers are available in 128, 146, and 186 circuits, and the receptacles in 48, 66, 72, 80, and 114 circuits. Terminal sizes include 0.50mm, 1mm, and 2.80mm. The high-density, automotive-grade connectors allow manufacturers to fit more power and signal transmission ability into a small space. Molex Compactus Sealed Hybrid Connector System combines superior electrical performance, rugged reliability, and advancements in miniaturization to deliver a space-saving, flexible connection solution. The series operates in a -40°C to +120°C temperature range.

T9999 Hand Crimpers

Molex T9999 Series Hand Crimpers come in variety of styles for a vast array of wire terminal applications such wire-to-board, metal strip, Pico-Lock™, 28-30AWG, C-Grid III™, and Ultra-Fit™.