200218-2000

Molex
538-200218-2000
200218-2000

Mfr.:

Description:
Crimpers / Crimping Tools HAND TOOL FOR PicoBlade 26-32AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41
Can Dispatch Immediately
On Order:
25
Expected 6/22/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
605,79 € 605,79 €
587,50 € 2.937,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Crimpers / Crimping Tools
Crimpers
Crimp Tool
Terminals
Brand: Molex
Color: Red
Description/Function: 32 AWG to 26 AWG
Packaging: Bulk
Product Type: Crimpers
Series: 207129
Factory Pack Quantity: 5
Subcategory: Tools
Part # Aliases: 2002182000 02002182000
Unit Weight: 408,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini-Fit Sr.™ Connectors

Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More