200218-0900

Molex
538-200218-0900
200218-0900

Mfr.:

Description:
Crimpers / Crimping Tools HAND CRIMP TOOL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Crimpers / Crimping Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Crimpers
Crimp Tool
Male & Female Terminals
Brand: Molex
Description/Function: 12 AWG
Product Type: Crimpers
Series: 207129
Factory Pack Quantity: 5
Subcategory: Tools
Part # Aliases: 02002180900 2002180900
Unit Weight: 1,175 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini-Fit Sr.™ Connectors

Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More