200218-0100

Molex
538-200218-0100
200218-0100

Mfr.:

Description:
Crimpers / Crimping Tools HAND CRMP TOOL 18AWG MINIFIT TPA2 M/F TRM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
328,47 € 328,47 €
310,00 € 1.550,00 €
308,44 € 3.084,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Crimpers / Crimping Tools
RoHS:  
Crimpers
Crimp Tool
Mini-Fit Series Terminals
Brand: Molex
Color: Red
Description/Function: 18 AWG
Product Type: Crimpers
Series: 207129
Factory Pack Quantity: 5
Subcategory: Tools
Tradename: Mini-Fit TPA2
Part # Aliases: 2002180100 02002180100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CNHTS:
8451800090
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini-Fit Sr.™ Connectors

Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More

Mini-Fit Tooling

Molex Mini-Fit Tooling features ruggedized tools designed for use with Mini-Fit terminals. This comprehensive range of tooling products encompasses applicators, fully automatic machines, hand crimp tools, and insertion and extraction tools. Using the correct interconnect manufacturer's tooling is key for adhering to industry standards while maintaining the connector manufacturer's product warranty. Molex Mini-Fit Tooling can be used in a wide variety of applications and environments.