200214-2410

Molex
538-200214-2410
200214-2410

Mfr.:

Description:
Extraction, Removal & Insertion Tools INSERTION TOOL

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
173,20 € 173,20 €
160,53 € 802,65 €
155,37 € 1.553,70 €
148,85 € 3.721,25 €
148,83 € 7.441,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Extraction, Removal & Insertion Tools
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Extraction / Insertion Tools
Series: 200214
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: EXTreme Ten60Power
Part # Aliases: 2002142410 02002142410
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

EXTreme Ten60Power Hybrid Power/Signal Connectors

Molex EXTreme Ten60Power Hybrid Power-and-Signal Connectors provide up to 260A per linear inch, fast response times, and easy configuration for individual design requirements. The series is designed for board-to-board, wire-to-board, and panel-to-board uses that require high current density, low power loss, and a high degree of design flexibility. The Molex EXTreme Ten60Power Hybrid Power-and-Signal Connectors are ideal for use in a variety of data communication and telecommunication equipment as well as consumer electronics.

EXTreme Power Connectors

Molex EXTreme Power Connectors are specifically designed to support high-current applications. To operate at peak efficiency, today's data centers require interconnects that accommodate significant amounts of power, and Molex EXTreme power products meet those challenges. These power connectors are available in an extensive range of configurations for seamless integration into new and existing applications.