200122-0004

Molex
538-200122-0004
200122-0004

Mfr.:

Description:
Headers & Wire Housings MEGAFIT RECEP BKSH HLF 4CKT DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.604

Stock:
5.604 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 1,43 €
0,636 € 6,36 €
0,607 € 15,78 €
0,584 € 58,40 €
0,528 € 132,00 €
0,492 € 246,00 €
0,464 € 464,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Accessories
4 Position
2 Row
Cable Mount / Free Hanging
Straight
200122
Mega-Fit
- 40 C
+ 105 C
Bulk
Accessory Type: Backshell
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 2001220004 02001220004
Unit Weight: 2,030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Mega-Fit Power Connectors

Molex Mega-Fit Power Connectors deliver up to 23A per circuit set on a 5.7mm pitch. This innovative design allows design engineers more power density than existing mid-range power connectors. Mega-Fit connectors are designed for wire-to-board configurations and can be used in virtually any industry or application. The system provides fully isolated terminals, positive lock housings, and polarized receptacles and housings. This split-box terminal design provides six independent points of contact to offer long-term reliability. Molex Mega-Fit products are UL recognized and CSA approved. All components are lead-free and RoHS compliant.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Mega-Fit Dual Row/Glow Wire Backshell Connectors

Molex Mega-Fit Backshell Connectors come in standard and glow wire dual row strain relief models, with 2-12 circuits, and a flammability rating of 94V-0 / IEC 60335-1.