1R4006A39M020

Molex
538-1R4006A39M020
1R4006A39M020

Mfr.:

Description:
Sensor Cables / Actuator Cables MC 4P MR 2M #16/1 PVC DC

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 1300130378
Molex
Sensor Cables / Actuator Cables MC 4P MR 2M #16/1 PVC DC

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Mini-Change
4 Position
No Connector
Male
A Coded
2 m (6.562 ft)
8 A
600 V
16 AWG
IP67
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: Single Ended (Pigtail)
Product Type: Sensor Cables / Actuator Cables
Subcategory: Cable Assemblies
Part # Aliases: 1300130378 01300130378
Unit Weight: 197,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090