19711-4005

Molex
538-19711-4005
19711-4005

Mfr.:

Description:
Terminals .250X.032 PCB TERMIN ERMINAL LOOSE PLATED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Quick Disconnects
PC Tab
Through Hole
Plug (Male)
Not Insulated
6.35 mm x 0.81 mm
PCB
Tin
Tin
19711
Bulk
Brand: Molex
Insulation Material: Not Insulated
Mounting Angle: Flag Tab
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Part # Aliases: 0197114005
Unit Weight: 3,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.