19439-0006

Molex
538-19439-0006
19439-0006

Mfr.:

Description:
Terminals Loxon Locking Quick Disconnect F 10-12 Wire Bag Tab 6.35 x 0.81mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.862

Stock:
6.862 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,285 € 2,85 €
0,228 € 5,70 €
0,218 € 21,80 €
0,204 € 51,00 €
0,191 € 191,00 €
0,187 € 467,50 €
0,183 € 1.830,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Quick Connect
Female
12 AWG
10 AWG
Cable Mount / Free Hanging
Natural
Tin
Copper Alloy
19439
Loxon
Bulk
Brand: Molex
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Voltage Rating: 600 VAC
Part # Aliases: 0194390006 194390006
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Loxon Locking Quick Disconnect (QD) Terminals

Molex Loxon Locking Quick Disconnect (QD) Terminals with positive locking provide reliable connectivity while preventing loose connections or accidental separation in high-vibration and continuous shock environments. The terminals are made from a copper alloy terminal material with tin plating to resist corrosion. The plating occurs after stamping to eliminate unplated (bare) edges, resulting in improved reliability. The nylon housing is available with a UL 94V-2 or UL 94V-0 flammability rating and is Glow Wire capable. Molex Loxon Locking QD Terminals offer up to 24A current, 20AWG to 10AWG wire sizes, and mate with 6.35mm x 0.81mm male tabs. Ideal applications include consumer, commercial vehicles and telecom infrastructure.