19434-0001

Molex
538-19434-0001
19434-0001

Mfr.:

Description:
Automotive Connectors .300" REEL 10-12 Reel of 2500

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.000

Stock:
20.000
Can Dispatch Immediately
On Order:
22.500
Expected 11/12/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,444 € 1.110,00 €
0,428 € 2.140,00 €
0,407 € 4.070,00 €
0,397 € 9.925,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Terminals
Socket (Female)
Cable Mount / Free Hanging
Crimp
Tin
12 AWG
10 AWG
19434
Reel
Application: Power, Wire-to-Board, Wire-to-Wire
Brand: Molex
Contact Gender: Socket (Female)
Contact Material: Tin
Contact Type: Female
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: MX150L Female Terminal
Product Type: Automotive Connectors
Factory Pack Quantity: 2500
Subcategory: Automotive Connectors
Tradename: MX150L
Voltage Rating: 600 V
Wire Gauge Range: 10 AWG to 12 AWG
Part # Aliases: 0194340001
Unit Weight: 841 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99