19432-0003

Molex
538-19432-0003
19432-0003

Mfr.:

Description:
Automotive Connectors 4 CKT RECPT 10-12 AWG MX150L NO CPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 644

Stock:
644 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,57 € 9,57 €
8,49 € 84,90 €
8,16 € 204,00 €
7,83 € 391,50 €
7,40 € 740,00 €
7,22 € 1.732,80 €
6,30 € 3.024,00 €
5,75 € 6.900,00 €
2.640 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Connectors
4 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
12 AWG
10 AWG
Black
19432
Application: Power, Wire-to-Wire
Brand: Molex
Contact Gender: Without Socket Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: MX150L Female Receptacle
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 240
Subcategory: Automotive Connectors
Tradename: MX150L
Wire Gauge Range: 10 AWG to 12 AWG
Part # Aliases: 194320003 0194320003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8538906000
JPHTS:
8544200000
MXHTS:
85442099
ECCN:
EAR99