19430-0004

Molex
538-19430-0004
19430-0004

Mfr.:

Description:
Terminals 5 WAY PUSH IN 22-12 AWG TRANSPARENT GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.000

Stock:
4.000 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,319 € 3,19 €
0,272 € 27,20 €
0,243 € 60,75 €
0,228 € 228,00 €
0,216 € 540,00 €
0,179 € 716,00 €
0,178 € 2.136,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Splices
Push-in Wire
Crimp
Female
Not Insulated
22 AWG
Cable Mount / Free Hanging
Gray
19430
See and Splice
Bulk
Brand: Molex
Insulation Material: Not Insulated
Length: 19.7 mm
Material: Thermoplastic (TP)
Maximum Bundle Diameter: 2.7 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 4000
Subcategory: Terminals
Voltage Rating: 600 V
Wire Gauge: 22 AWG
Part # Aliases: 0194300004
Unit Weight: 3,557 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.