19403-1310

Molex
538-19403-1310
19403-1310

Mfr.:

Description:
Heavy Duty Power Connectors SCPC PWR CONN 14-16AWG RND CBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,23 € 15,23 €
13,20 € 132,00 €
12,51 € 312,75 €
12,33 € 616,50 €
10,88 € 1.088,00 €
10,16 € 2.540,00 €
9,93 € 3.972,00 €
9,43 € 11.316,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
19403
Connectors
20 A
2 Position + PE
IDC
600 V
Polycarbonate (PC)
Tin
Copper Alloy
14 AWG
16 AWG
Bulk
SCPC
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 5VA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 35 C
Mounting Angle: Vertical
Number of Rows: 1 Row
Pitch: 10.1 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 400
Subcategory: Power Connectors
Part # Aliases: 0194031310
Unit Weight: 29,062 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99