19403-1010

Molex
538-19403-1010
19403-1010

Mfr.:

Description:
Heavy Duty Power Connectors SCPC PWR CONN IDT 2P 12AWG YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 312

Stock:
312
Can Dispatch Immediately
On Order:
400
Expected 8/18/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,84 € 5,84 €
5,29 € 52,90 €
5,00 € 125,00 €
4,87 € 243,50 €
4,63 € 463,00 €
4,14 € 1.035,00 €
3,90 € 1.950,00 €
3,41 € 3.410,00 €
3,23 € 8.075,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
19403
Connectors
20 A
2 Position + PE
IDC
600 V
Polycarbonate (PC)
Tin
Copper Alloy
12 AWG
Bulk
SCPC
Brand: Molex
Flammability Rating: UL 94 5VA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 35 C
Mounting Angle: Vertical
Mounting Style: Cable
Number of Rows: 1 Row
Pitch: 10.1 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 50
Subcategory: Power Connectors
Part # Aliases: 194031010 P 0194031010
Unit Weight: 27,307 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.