19403-0011

Molex
538-19403-0011
19403-0011

Mfr.:

Description:
Heavy Duty Power Connectors SCPC PWR CONN 14AWG RND CBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,51 € 13,51 €
11,98 € 119,80 €
11,52 € 288,00 €
11,06 € 553,00 €
10,44 € 1.044,00 €
9,52 € 2.380,00 €
8,91 € 4.455,00 €
8,17 € 8.170,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
19403
Connectors
15 A
2 Position
IDC
600 V
Polycarbonate (PC)
Tin
Tin
14 AWG
Bulk
SCPC
Brand: Molex
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 35 C
Mounting Angle: Vertical
Mounting Style: Cable
Number of Rows: 1 Row
Pitch: 10.1 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 50
Subcategory: Power Connectors
Part # Aliases: 0194030011
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.