19401-1000

Molex
538-19401-1000
19401-1000

Mfr.:

Description:
Heavy Duty Power Connectors SCPC CONNECTOR 3 Loaded Ckt COC-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 560

Stock:
560 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,57 € 13,57 €
12,03 € 120,30 €
11,58 € 289,50 €
11,11 € 555,50 €
10,49 € 1.049,00 €
9,56 € 2.390,00 €
8,94 € 3.576,00 €
8,20 € 9.840,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
19401
Connectors
20 A
3 Position + PE
IDC
300 V
Polycarbonate (PC)
Tin
Copper Alloy
14 AWG
12 AWG
Bulk
SCPC
Brand: Molex
Flammability Rating: UL 94 5VA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 35 C
Mounting Angle: Vertical
Mounting Style: Cable
Number of Rows: 1 Row
Pitch: 10.6 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 400
Subcategory: Power Connectors
Part # Aliases: 194011000 COC-2 0194011000
Unit Weight: 39,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.