19324-0015

Molex
538-19324-0015
19324-0015

Mfr.:

Description:
Terminals METRIC AVIKRIMP RING C6-830-M8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 646

Stock:
646 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,774 € 0,77 €
0,656 € 6,56 €
0,63 € 15,75 €
0,589 € 58,90 €
0,536 € 134,00 €
0,482 € 241,00 €
0,439 € 439,00 €
0,411 € 822,00 €
0,391 € 1.564,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Insulated
7.94 mm
10 AWG
Screw
Yellow
Tin
Copper
19324
Avikrimp
Bulk
Brand: Molex
Insulation Material: Nylon (PA)
Length: 25.3 mm
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 2000
Subcategory: Terminals
Wire Gauge: 10 AWG
Part # Aliases: 0193240015 193240015
Unit Weight: 2,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

19324 Avikrimp Metric Ring Terminals

Molex 19324 Avikrimp Metric Ring Terminals feature an insulated barrel and are designed for a variety of stud sizes. Molex 19324 Avikrimp Metric Ring Terminals offer seamless barrels and provide maximum electrical performance using studs up to 10mm in diameter and wire sizes up to 6mm². Molex Avikrimp style insulated rings prevent arcing between adjacent terminals on a barrier strip, and contains no halogens in the nylon insulation. Ring terminals are constructed of oxygen free copper and coated with tin plating to inhibit oxidation.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.