19290-0200

Molex
538-19290-0200
19290-0200

Mfr.:

Description:
Punches & Dies HHL DIE SET
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
572,62 € 572,62 €
555,71 € 2.778,55 €
541,26 € 5.412,60 €
25 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Punches & Dies
RoHS:  
Dies
Crimping
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Punches & Dies
Series: 207129
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Imperium
Part # Aliases: 0192900200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8466940000
CNHTS:
8466940090
CAHTS:
8466949000
USHTS:
8466948585
ECCN:
EAR99

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.