19269-0023

Molex
538-19269-0023
19269-0023

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 3/8INCH DUAL HS STCK 1STIK=4FT PRC PER FT

In Stock: 112

Stock:
112
Can Dispatch Immediately
On Order:
75
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 4   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,23 € 8,92 €
1,65 € 19,80 €
1,51 € 30,20 €
1,43 € 74,36 €
1,33 € 133,00 €
1,20 € 240,00 €
1,16 € 580,00 €
1,15 € 1.150,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Adhesive Lined / Dual Wall
Black
Polyolefin (PO)
1.219 m (4 ft)
9.53 mm (0.375 in)
3.05 mm (0.12 in)
3:1
19269
Bulk
Brand: Molex
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: - 55 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 192690023 PF3-3/8-1BK 0192690023 192690023
Unit Weight: 2,573 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.