19269-0010

Molex
538-19269-0010
19269-0010

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 1/8 INCH DUAL HST BK PRICED PER FOOT

In Stock: 177

Stock:
177 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 1,96 €
1,36 € 13,60 €
1,29 € 25,80 €
1,21 € 60,50 €
1,14 € 114,00 €
0,998 € 199,60 €
0,929 € 464,50 €
0,923 € 923,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Adhesive Lined / Dual Wall
Black
Polyolefin (PO)
304.8 mm (12 in)
3.18 mm (0.125 in)
1.02 mm (0.04 in)
3:1
19269
Brand: Molex
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 0192690010 192690010
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.