19267-0537

Molex
538-19267-0537
19267-0537

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 3/4 INCH HST BLACK PRICED PER FOOT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Black
Polyolefin (PO)
15.24 m (50 ft)
19.05 mm (0.75 in)
19267
Brand: Molex
Chemical Resistant: No
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Part # Aliases: 0192670537 192670537
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99