19267-0309

Molex
538-19267-0309
19267-0309

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 1 INCH HST BLACK PRICED PER FOOT

In Stock: 398

Stock:
398 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,99 € 1,99 €
1,52 € 15,20 €
1,29 € 129,00 €
1,13 € 226,00 €
1,03 € 515,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Thin Wall
Black
Polyolefin (PO)
30.48 m (100 ft)
25.4 mm (1 in)
12.7 mm (0.5 in)
2:1
19267
Brand: Molex
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 0192670309 192670309
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.