19267-0221

Molex
538-19267-0221
19267-0221

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 3/8 INCH HST RED PRICED PER FOOT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Red
Polyolefin (PO)
30.48 m (100 ft)
19267
Reel
Brand: Molex
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: - 55 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 192670221 PF-3/8-5RD 0192670221
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.