19267-0093

Molex
538-19267-0093
19267-0093

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 3/32 INCH HST BK PRICED PER FOOT

In Stock: 781

Stock:
781
Can Dispatch Immediately
On Order:
1.000
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,273 € 2,73 €
0,258 € 6,45 €
0,244 € 12,20 €
0,23 € 23,00 €
0,201 € 50,25 €
0,187 € 93,50 €
Full Reel (Order in multiples of 1000)
0,181 € 181,00 €
0,168 € 336,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Thin Wall
Black
Polyolefin (PO)
304.8 m (1000 ft)
2.36 mm (0.093 in)
1.17 mm (0.046 in)
2:1
19267
Reel
Cut Tape
Brand: Molex
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: - 55 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: PF-3/32-4BK 0192670093
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.