19252-0132

Molex
538-19252-0132
19252-0132

Mfr.:

Description:
Cable Ties TIE 4 INCH 18LB HR B HR BLACK (1000/BAG)

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Cable Ties
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable Ties
Black
4 in
8 kg
Brand: Molex
Maximum Bundle Diameter: 0.98 in
Series: 19252
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: 192520132 N-04-18-30-M-LC 0192520132
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.