19221-0761

Molex
538-19221-0761
19221-0761

Mfr.:

Description:
Terminals BCL-1012-PL BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 268

Stock:
268 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,33 € 2,33 €
2,03 € 20,30 €
1,94 € 48,50 €
1,81 € 181,00 €
1,63 € 407,50 €
1,40 € 700,00 €
1,33 € 1.330,00 €
1,30 € 3.250,00 €
1,26 € 6.300,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Lug Terminal
Compression
Crimp
Not Insulated
12.7 mm
1/0 AWG
Cable Mount / Free Hanging
Tin
Copper
19221
Brand: Molex
Insulation Material: Not Insulated
Length: 46.84 mm
Material: Copper
Maximum Bundle Diameter: 10.16 mm
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 18.49 mm
Wire Gauge: 1/0 AWG
Part # Aliases: 0192210761 192210761
Unit Weight: 5,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.