19221-0417

Molex
538-19221-0417
19221-0417

Mfr.:

Description:
Terminals COMPRESSION TERMINAL AL (BCL-612-XWP) SPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 298

Stock:
298 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,24 € 1,24 €
1,11 € 11,10 €
1,10 € 110,00 €
1,01 € 252,50 €
0,728 € 364,00 €
0,708 € 566,40 €
0,689 € 1.653,60 €
0,677 € 3.791,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Lug Terminal
Compression
Crimp
Not Insulated
12.7 mm
6 AWG
Screw
Unplated
Copper
19221
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insulation Material: Not Insulated
Product Type: Terminals
Factory Pack Quantity: 800
Subcategory: Terminals
Wire Gauge: 6 AWG
Part # Aliases: 192210417 BCL-612-XWP 0192210417
Unit Weight: 9,779 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99