19221-0226

Molex
538-19221-0226
19221-0226

Mfr.:

Description:
Terminals RING TNG 3/8 8 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.536

Stock:
5.536 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,972 € 0,97 €
0,857 € 8,57 €
0,804 € 20,10 €
0,767 € 76,70 €
0,721 € 180,25 €
0,664 € 332,00 €
Full Reel (Order in multiples of 1000)
0,617 € 617,00 €
0,574 € 1.148,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Lug Terminal
Compression
Crimp
Not Insulated
9.53 mm
8 AWG
Screw
Tin
Copper
19221
Reel
Cut Tape
Brand: Molex
Insulation Material: Not Insulated
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 8 AWG
Part # Aliases: 192210226 BCL-838-WP-PL 0192210226
Unit Weight: 6,038 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Cable Lugs

Molex Battery Cable Lugs offer wire ranges from 8AWG to 250MCM with a variety of stud hole sizes that can be crimped with industry standard tooling. These battery cable lugs feature seamless performance connecting cables, electrical appliances, and other power mechanisms for harsh-duty environments. The seamless barrel designed lugs are ideal for heavy-duty 600V+ applications while the flared barrel entry accommodates easy insertion of stranded wires. Molex Battery Cable Lugs are ideal for emergency vehicles, generators, and power distributions. 

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Electrification Solutions

Molex Electrification Solutions revolutionize vehicle performance and efficiency. Molex Electrification Products meet ever-expanding environmental standards, amplify electric capabilities, and reduce maintenance costs. These products include lugs, connectors, cord-grip assemblies, and busbars. Molex Electrification Solutions are ideal for power inverters, electric motors, DC-DC converters, and energy storage systems. 

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.