19215-0030

Molex
538-19215-0030
19215-0030

Mfr.:

Description:
Terminals BUTT SPLICE 10-12 AWG SEAMLESS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.147

Stock:
3.147 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,491 € 4,91 €
0,439 € 10,98 €
0,418 € 41,80 €
0,39 € 97,50 €
Full Reel (Order in multiples of 500)
0,39 € 195,00 €
0,378 € 378,00 €
0,354 € 885,00 €
0,33 € 1.650,00 €
0,287 € 2.870,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Splices
Butt Splice
Crimp
Female
Not Insulated
12 AWG
Cable Mount / Free Hanging
Tin
Copper
19215
VersaKrimp
Reel
Cut Tape
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Length: 21 mm
Material: Copper
Maximum Bundle Diameter: 6 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Wire Gauge: 12 AWG
Part # Aliases: 192150030 CS-346T 0192150030
Unit Weight: 2,464 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99