19213-0005

Molex
538-19213-0005
19213-0005

Mfr.:

Description:
Terminals WIRE PIN AVIKRIMP (W N AVIKRIMP (WP-5614)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,267 € 1.068,00 €
0,255 € 2.040,00 €
0,243 € 2.916,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Specialized Terminals
Pin
Crimp
Plug (Male)
Insulated
16 AWG
Blue
Tin
Copper
19213
Avikrimp
Reel
Brand: Molex
Contact Gender: Male
Insulation Material: Nylon
Length: 26.7 mm
Material: Copper
Maximum Bundle Diameter: 4.3 mm
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Voltage Rating: 600 V
Wire Gauge: 16 AWG
Part # Aliases: 192130005 WP-5614 0192130005
Unit Weight: 1,003 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.