19204-0002

Molex
538-19204-0002
19204-0002

Mfr.:

Description:
Terminals 3-WAY KRIMPTITE (A-1YC)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 315

Stock:
315 Can Dispatch Immediately
Quantities greater than 315 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,692 € 6,92 €
0,649 € 16,23 €
0,551 € 55,10 €
0,515 € 154,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Splices
3 Way
Crimp
22 AWG
18 AWG
Cable Mount / Free Hanging
19204
InsulKrimp
Brand: Molex
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Part # Aliases: 0192040002 192040002
Unit Weight: 1,508 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.