19203-0492

Molex
538-19203-0492
19203-0492

Mfr.:

Description:
Terminals C-S-140-38 12-10 STEEL RING #38 STUD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.687

Stock:
4.687 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,203 € 2,03 €
0,181 € 4,53 €
0,173 € 17,30 €
0,154 € 38,50 €
0,146 € 146,00 €
0,135 € 405,00 €
0,132 € 1.320,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Not Insulated
9.53 mm
10 AWG
Screw
Nickel
Steel
19203
Krimptite
Brand: Molex
Insulation Material: Not Insulated
Material: Steel
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Wire Gauge: 10 AWG
Part # Aliases: 0192030492 192030492
Unit Weight: 1,693 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.