19203-0237

Molex
538-19203-0237
19203-0237

Mfr.:

Description:
Terminals RING/HI-TEMP VIBRAKR RAKRIMP (C-U-428-10)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 521

Stock:
521 Can Dispatch Immediately
Quantities greater than 521 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
2,55 € 25,50 €
1,61 € 40,25 €
1,58 € 158,00 €
1,54 € 385,00 €
1,53 € 3.060,00 €
1,46 € 5.840,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Insulated
# 10
12 AWG
10 AWG
Screw
Yellow
19203
Krimptite
Brand: Molex
Product Type: Terminals
Factory Pack Quantity: 2000
Subcategory: Terminals
Part # Aliases: 0192030237 192030237
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.