19193-0381

Molex
538-19193-0381
19193-0381

Mfr.:

Description:
Terminals RING VERSAKRIMP (L-398-34)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,82 € 6,82 €
6,17 € 61,70 €
5,83 € 145,75 €
5,68 € 284,00 €
5,40 € 540,00 €
4,83 € 1.207,50 €
4,55 € 2.275,00 €
3,98 € 3.980,00 €
3,78 € 9.450,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Not Insulated
19.05 mm
4/0 AWG
Tin
Copper
19193
VersaKrimp
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Wire Gauge: 4/0 AWG
Part # Aliases: 0191930381 191930381
Unit Weight: 50,014 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99