19193-0377

Molex
538-19193-0377
19193-0377

Mfr.:

Description:
Terminals RING VERSAKRIMP (L-395-58)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 6/19/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,18 € 5,18 €
4,40 € 44,00 €
4,12 € 103,00 €
3,92 € 196,00 €
3,73 € 373,00 €
3,50 € 875,00 €
3,34 € 1.670,00 €
3,17 € 3.170,00 €
2,98 € 7.450,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Female
Not Insulated
15.87 mm
4/0 AWG
Cable Mount / Free Hanging
Tin
Copper
19193
VersaKrimp
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Length: 2.242 in
Material: Copper
Maximum Bundle Diameter: 50 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Wire Gauge: 4/0 AWG
Part # Aliases: 0191930377 191930377
Unit Weight: 41,425 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99