19193-0301

Molex
538-19193-0301
19193-0301

Mfr.:

Description:
Terminals RING VERSAKRIMP (G-374-58)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 476

Stock:
476 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,33 € 2,33 €
2,03 € 20,30 €
1,94 € 48,50 €
1,81 € 181,00 €
1,64 € 492,00 €
1,51 € 755,00 €
1,30 € 1.300,00 €
1,20 € 3.000,00 €
1,14 € 5.700,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Female
Not Insulated
15.87 mm
2 AWG
Cable Mount / Free Hanging
Tin
Copper
19193
VersaKrimp
Brand: Molex
Insulation Material: Not Insulated
Length: 43.18 mm
Material: Copper
Maximum Bundle Diameter: 35 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Wire Gauge: 2 AWG
Part # Aliases: 0191930301 191930301
Unit Weight: 12,565 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.